Part Details for BZX84C33L by Motorola Mobility LLC
Overview of BZX84C33L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C33L
BZX84C33L CAD Models
BZX84C33L Part Data Attributes
|
BZX84C33L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX84C33L
Motorola Mobility LLC
33V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 33.4 mV/°C | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C33L
This table gives cross-reference parts and alternative options found for BZX84C33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C33/AT | BZX84-C33/AT | NXP Semiconductors | BZX84C33L vs BZX84-C33/AT |
BZX84C33 | Zener Diode, 33V V(Z), 6.1%, 0.41W, | Excel (Suzhou) Semiconductor Co Ltd | BZX84C33L vs BZX84C33 |
BZX84C33-V | Zener Diode, 33V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | BZX84C33L vs BZX84C33-V |
BZX84C33-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C33L vs BZX84C33-H |
BZX84C33-T1 | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C33L vs BZX84C33-T1 |
BZX84C33-13 | Zener Diode, 33V V(Z), 6.06%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C33L vs BZX84C33-13 |
BZX84C33 | Zener Diode, 33V V(Z), 6.061%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C33L vs BZX84C33 |
BZX84C33L | Zener Diode, 33V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C33L vs BZX84C33L |
BZX84C33 | Zener Diode, 33V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C33L vs BZX84C33 |
BZX84C33 | Zener Diode, 33V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C33L vs BZX84C33 |