Datasheets
BZX84C30 by:

Zener Diode, 30V V(Z), 5%, 0.3W,

Part Details for BZX84C30 by EIC Semiconductor Inc

Overview of BZX84C30 by EIC Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for BZX84C30

BZX84C30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C30 Part Data Attributes

BZX84C30 EIC Semiconductor Inc
Buy Now Datasheet
Compare Parts:
BZX84C30 EIC Semiconductor Inc Zener Diode, 30V V(Z), 5%, 0.3W,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer EIC Semiconductor
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 30 V
Surface Mount YES
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 2 mA

Alternate Parts for BZX84C30

This table gives cross-reference parts and alternative options found for BZX84C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C30-T1-LF Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C30 vs BZX84C30-T1-LF
BZX84C30-V-G-08 ZENER DIODE SOT23-E3-G Vishay Semiconductors BZX84C30 vs BZX84C30-V-G-08
BZX84C30TRL 30V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C30 vs BZX84C30TRL
BZX84C30 Zener Diode, 30V V(Z), 6.667%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C30 vs BZX84C30
BZX84-C30 Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C30 vs BZX84-C30
BZX84-C30212 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C30 vs BZX84-C30212
BZX84C30-GT1 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C30 vs BZX84C30-GT1
BZX84C30 Zener Diode, 30V V(Z), 6.6%, 0.35W Silicon Standard Corp BZX84C30 vs BZX84C30
BZX84C30TA Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C30 vs BZX84C30TA
BZX84C30 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C30 vs BZX84C30
Part Number Description Manufacturer Compare
BZX84C30BK Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C30 vs BZX84C30BK
BZX84C30 30V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C30 vs BZX84C30
BZX84C30_NL Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C30 vs BZX84C30_NL
BZX84C30LT1G 250 mW; Zener Diode Voltage Regulator 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C30 vs BZX84C30LT1G
BZX84C30-E3-08 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C30 vs BZX84C30-E3-08
BZX84C30-7-F Zener Diode, 30V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C30 vs BZX84C30-7-F
BZX84C30-T1 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C30 vs BZX84C30-T1
BZX84C30LT3 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C30 vs BZX84C30LT3
BZX84-C30/T3 DIODE 30 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C30 vs BZX84-C30/T3
BZX84C30-T1 Zener Diode, 30V V(Z), 6.667%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C30 vs BZX84C30-T1

BZX84C30 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C30 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C30 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of BZX84C30 would you like to use for your alert(s)?
  • Please alert me when BZX84C30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C30 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: