Part Details for BZX84C30 BK PBFREE by Central Semiconductor Corp
Overview of BZX84C30 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C30 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C30 BK PBFREE
|
Avnet Americas | Diode Zener Single 30V 5% 350mW 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: BZX84C30 BK PBFREE) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Container: Box | 0 |
|
$0.0656 | Buy Now |
DISTI #
610-BZX84C30BK
|
Mouser Electronics | Zener Diodes Zener Single Diode RoHS: Compliant | 0 |
|
$0.0690 / $0.0860 | Order Now |