Part Details for BZX84C2V7 TR PBFREE by Central Semiconductor Corp
Overview of BZX84C2V7 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C2V7 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C2V7 TR PBFRE
|
Avnet Americas | Diode Zener Single 2.7V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C2V7 TR PBFRE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0656 | Buy Now |
DISTI #
610-BZX84C2V7TR
|
Mouser Electronics | Zener Diodes 350mW 2.7Vz 20uA 92mA 1.0Vr RoHS: Compliant | 0 |
|
$0.0960 | Order Now |
Part Details for BZX84C2V7 TR PBFREE
BZX84C2V7 TR PBFREE CAD Models
BZX84C2V7 TR PBFREE Part Data Attributes
|
BZX84C2V7 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BZX84C2V7 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |