BZX84C2V4W_R1_00001
Description: Zener Diode,

Overview of BZX84C2V4W_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C2V4W_R1_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZX84C2V4WR10000
Mouser Electronics Zener Diodes 200mW,ZENER,SOT-323,2.4V RoHS: Compliant 0
  • 3,000 $0.0140
  • 996,000 $0.0140
$0.0140 Order Now
NAC 200mW,ZENER,SOT-323,2.4V RoHS: Compliant Min Qty: 3252000 Package Multiple: 3000 0
RFQ
DISTI # BZX84C2V4W_R1_00001
Avnet Silica SOT 323/410mW/2.4V/Zener Diode/SMD/ +/-5% (Alt: BZX84C2V4W_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BZX84C2V4W_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C2V4W_R1_00001 by PanJit Semiconductor

BZX84C2V4W_R1_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOT-323, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
2.4 V
Reverse Current-Max
50 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C2V4W_R1_00001
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for BZX84C2V4W_R1_00001

This table gives cross-reference parts and alternative options found for BZX84C2V4W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V4W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C2V4W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84C2V4W_R1_00001 vs BZX84C2V4W-AU_R1_000A1
BZX84C2V4W-T1 Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C2V4W_R1_00001 vs BZX84C2V4W-T1
BZX84C2V4W Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C2V4W_R1_00001 vs BZX84C2V4W
BZX84C2V4W-T1-LF Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C2V4W_R1_00001 vs BZX84C2V4W-T1-LF
BZX84C2V4W-7-F Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V4W_R1_00001 vs BZX84C2V4W-7-F
BZX84C2V4W-7 Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V4W_R1_00001 vs BZX84C2V4W-7
BZX84C2V4W-TP Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C2V4W_R1_00001 vs BZX84C2V4W-TP
BZX84C2V4WC Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C2V4W_R1_00001 vs BZX84C2V4WC
BZX84C2V4W-TP-HF Zener Diode, Micro Commercial Components BZX84C2V4W_R1_00001 vs BZX84C2V4W-TP-HF
BZX84C2V4W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZX84C2V4W_R1_00001 vs BZX84C2V4W-AU_R2_000A1
Part Number Description Manufacturer Compare
BZX84C2V4W-TP Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C2V4W_R1_00001 vs BZX84C2V4W-TP
BZX84C2V4W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84C2V4W_R1_00001 vs BZX84C2V4W-AU_R1_000A1
BZX84C2V4W-T1-LF Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C2V4W_R1_00001 vs BZX84C2V4W-T1-LF
BZX84C2V4W Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C2V4W_R1_00001 vs BZX84C2V4W
BZX84C2V4W-7-F Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V4W_R1_00001 vs BZX84C2V4W-7-F
BZX84C2V4W Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C2V4W_R1_00001 vs BZX84C2V4W
BZX84C2V4W-T1 Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C2V4W_R1_00001 vs BZX84C2V4W-T1
BZX84C2V4W-TP-HF Zener Diode, Micro Commercial Components BZX84C2V4W_R1_00001 vs BZX84C2V4W-TP-HF
BZX84C2V4W-7 Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V4W_R1_00001 vs BZX84C2V4W-7
BZX84C2V4W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZX84C2V4W_R1_00001 vs BZX84C2V4W-AU_R2_000A1

Related Parts for BZX84C2V4W_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C2V4W_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C2V4W_R1_00001 by PanJit Semiconductor

  • Please alert me when BZX84C2V4W_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C2V4W_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C2V4W_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C2V4W_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C2V4W_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C2V4W_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: