Part Details for BZX84C2V4W by Diodes Incorporated
Overview of BZX84C2V4W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C2V4W
BZX84C2V4W CAD Models
BZX84C2V4W Part Data Attributes:
|
BZX84C2V4W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V4W
Diodes Incorporated
Zener Diode, 2.4V V(Z), 8.3%, 0.2W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 8.3% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V4W
This table gives cross-reference parts and alternative options found for BZX84C2V4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V4WC | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C2V4W vs BZX84C2V4WC |
BZX84C2V4W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C2V4W vs BZX84C2V4W-AU_R2_000A1 |
BZX84C2V4W-TP | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C2V4W vs BZX84C2V4W-TP |
BZX84C2V4W | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C2V4W vs BZX84C2V4W |
BZX84C2V4W | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C2V4W vs BZX84C2V4W |
BZX84C2V4W | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C2V4W vs BZX84C2V4W |
BZX84C2V4W | Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C2V4W vs BZX84C2V4W |
BZX84C2V4W-13 | Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V4W vs BZX84C2V4W-13 |
BZX84C2V4W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C2V4W vs BZX84C2V4W-AU_R1_000A1 |
BZX84C2V4W-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C2V4W vs BZX84C2V4W-TP-HF |