Part Details for BZX84C2V4LT1G. by onsemi
Overview of BZX84C2V4LT1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C2V4LT1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6497
|
Newark | Zener Diode, 225Mw, 2.4V, Sot-23, Zener Voltage Nom:2.4V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Cxxxlt1G Series, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C2V4LT1G. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0140 | Buy Now |