Part Details for BZX84C27 by Continental Device India Ltd
Results Overview of BZX84C27 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C27 Information
BZX84C27 by Continental Device India Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C27
BZX84C27 CAD Models
BZX84C27 Part Data Attributes
|
BZX84C27
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C27
Continental Device India Ltd
Zener Diode, 27V V(Z), 5%, 0.3W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C27
This table gives cross-reference parts and alternative options found for BZX84C27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C27 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C27 vs BZX84C27 |
BZX84C27_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C27 vs BZX84C27_R2_00001 |
BZX84-C27TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C27 vs BZX84-C27TRL13 |
BZX84C27TR | Central Semiconductor Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C27 vs BZX84C27TR |
BZX84C27V | Continental Device India Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84C27 vs BZX84C27V |
BZX84C27TRL | NXP Semiconductors | Check for Price | 27V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C27 vs BZX84C27TRL |
BZX84C27 | YAGEO Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C27 vs BZX84C27 |
BZX84C27_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C27 vs BZX84C27_NL |