BZX84C24TRL13
Description: 24V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZX84C24TRL13 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX84C24TRL13 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C24TRL13 by NXP Semiconductors

BZX84C24TRL13
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
22 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C24TRL13
    NXP Semiconductors
    24V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZX84C24TRL13

This table gives cross-reference parts and alternative options found for BZX84C24TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C24-G3-18 Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C24TRL13 vs BZX84C24-G3-18
BZX84C24LT3 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C24TRL13 vs BZX84C24LT3
BZX84C24-T1-LF Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C24TRL13 vs BZX84C24-T1-LF
BZX84C24L 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C24TRL13 vs BZX84C24L
BZX84-C24T/R DIODE 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C24TRL13 vs BZX84-C24T/R
BZX84C24BK Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C24TRL13 vs BZX84C24BK
BZX84C24-T1 Zener Diode, 24V V(Z), 5.785%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C24TRL13 vs BZX84C24-T1
BZX84C24TRL 24V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C24TRL13 vs BZX84C24TRL
BZX84C24TRL Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C24TRL13 vs BZX84C24TRL
BZX84C24TC Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C24TRL13 vs BZX84C24TC
Part Number Description Manufacturer Compare
BZX84-C24TRL13 Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C24TRL13 vs BZX84-C24TRL13
BZX84-C24-Q Zener Diode, 24.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C24TRL13 vs BZX84-C24-Q
BZX84-C24T/R DIODE 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C24TRL13 vs BZX84-C24T/R
933388310215 Zener Diode, 24.2V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C24TRL13 vs 933388310215
BZX84C24TRL 24V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C24TRL13 vs BZX84C24TRL
BZX84C24LT3G 250 mW 24 V ±5%Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84C24TRL13 vs BZX84C24LT3G
BZX84C24LT1G 250 mW; Zener Diode Voltage Regulator 24 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C24TRL13 vs BZX84C24LT1G
BZX84C24L 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C24TRL13 vs BZX84C24L
BZX84-C24,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C24TRL13 vs BZX84-C24,215
BZX84-C24,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C24TRL13 vs BZX84-C24,235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C24TRL13 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C24TRL13 by NXP Semiconductors

  • Please alert me when BZX84C24TRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C24TRL13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C24TRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C24TRL13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C24TRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C24TRL13 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: