Part Details for BZX84C24 by Lite-On Semiconductor Corporation
Results Overview of BZX84C24 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C24 Information
BZX84C24 by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C24
BZX84C24 CAD Models
BZX84C24 Part Data Attributes
|
BZX84C24
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C24
Lite-On Semiconductor Corporation
Zener Diode, 24V V(Z), 5.79%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24
This table gives cross-reference parts and alternative options found for BZX84C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C24-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C24 vs BZX84C24-T |
BZX84C24TA | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C24 vs BZX84C24TA |
BZX84C24C | PanJit Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5%, 0.41W | BZX84C24 vs BZX84C24C |
BZX84C24 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24 |
BZX84C24 | Continental Device India Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W, | BZX84C24 vs BZX84C24 |
BZX84C24TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C24 vs BZX84C24TR13 |
BZX84C24 | Sensitron Semiconductors | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24 |
BZX84C24_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C24 vs BZX84C24_NL |
BZX84-C24,215 | Nexperia | $0.0556 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C24 vs BZX84-C24,215 |
933388310235 | Nexperia | Check for Price | Zener Diode, 24.2V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C24 vs 933388310235 |