Part Details for BZX84C20VLFHT116 by ROHM Semiconductor
Overview of BZX84C20VLFHT116 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BZX84C20VLFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C20VLFHT116CT-ND
|
DigiKey | DIODE ZENER 20V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
BZX84C20VLFHT116
|
Avnet Americas | Diode Zener Single 20V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C20VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-BZX84C20VLFHT116
|
Mouser Electronics | Zener Diodes 18.8-21.2V 250mW SOT-23 5mA RoHS: Compliant | 685 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0138 | Buy Now |
DISTI #
BZX84C20VLFHT116
|
Avnet Silica | (Alt: BZX84C20VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84C20VLFHT116
BZX84C20VLFHT116 CAD Models
BZX84C20VLFHT116 Part Data Attributes
|
BZX84C20VLFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C20VLFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20VLFHT116
This table gives cross-reference parts and alternative options found for BZX84C20VLFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20VLFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C20LP-7 | Zener Diode, 20V V(Z), 6%, 0.25W, Silicon, Unidirectional, DFN1006-2, 2 PIN | Diodes Incorporated | BZX84C20VLFHT116 vs BZT52C20LP-7 |
SZX84C20LT1G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C20VLFHT116 vs SZX84C20LT1G |
SZBZX84C20ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | BZX84C20VLFHT116 vs SZBZX84C20ET3G |
BZT52C20LP-7B | Zener Diode, 20V V(Z), 6%, 0.25W, Silicon, Unidirectional, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Diodes Incorporated | BZX84C20VLFHT116 vs BZT52C20LP-7B |
BZX84C20VLT116 | Zener Diode, | ROHM Semiconductor | BZX84C20VLFHT116 vs BZX84C20VLT116 |
BZX84C20VLYT116 | Zener Diode, 20V V(Z), 6%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C20VLFHT116 vs BZX84C20VLYT116 |
BZX84C20VLYFHT116 | Zener Diode, 20V V(Z), 6%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C20VLFHT116 vs BZX84C20VLYFHT116 |