-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode Voltage Regulator, 250 mW, 18 V, ±5% Tight Tolerance, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9377
|
Newark | Diode Zener 18V 225Mw Sot23-3 |Onsemi BZX84C18LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Bristol Electronics | 2173 |
|
RFQ | ||
|
Bristol Electronics | 113887 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 60000 |
|
$0.0054 / $0.0675 | Buy Now |
|
Bristol Electronics | 6925 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-236AB | 20279 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-236AB | 48000 |
|
$0.0078 / $0.0900 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-236AB | 1788 |
|
$0.0348 / $0.1160 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-236AB | 91109 |
|
$0.0252 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, TO-236AB | 2080 |
|
$0.0504 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C18LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C18LT1
onsemi
Zener Diode Voltage Regulator, 250 mW, 18 V, ±5% Tight Tolerance, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C18LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18L | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C18LT1 vs BZX84C18L |
BZX84C18-HE3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18LT1 vs BZX84C18-HE3-18 |
BZX84C18 | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C18LT1 vs BZX84C18 |
BZX84C18-E3-08 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18LT1 vs BZX84C18-E3-08 |
BZX84C18-7 | Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18LT1 vs BZX84C18-7 |
BZX84C18-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C18LT1 vs BZX84C18-H |
BZX84C18TR | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C18LT1 vs BZX84C18TR |
BZX84C18TR | Zener Diode, 18V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C18LT1 vs BZX84C18TR |
BZX84C18TRL13 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C18LT1 vs BZX84C18TRL13 |
BZX84C18Q-7-F | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18LT1 vs BZX84C18Q-7-F |