Part Details for BZX84C18B by PanJit Semiconductor
Overview of BZX84C18B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX84C18B
BZX84C18B CAD Models
BZX84C18B Part Data Attributes
|
BZX84C18B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C18B
PanJit Semiconductor
Zener Diode, 18V V(Z), 2%, 0.41W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C18B
This table gives cross-reference parts and alternative options found for BZX84C18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, | Won-Top Electronics Co Ltd | BZX84C18B vs BZX84C18 |
BZX84C18V | Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C18B vs BZX84C18V |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, | Continental Device India Ltd | BZX84C18B vs BZX84C18 |
BZX84C18-13-F | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18B vs BZX84C18-13-F |
TBZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C18B vs TBZX84C18 |
BZX84C18-HE3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18B vs BZX84C18-HE3-18 |
BZX84C18-13 | Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18B vs BZX84C18-13 |
BZX84C18-7-F | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18B vs BZX84C18-7-F |
BZX84C18-E3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18B vs BZX84C18-E3-18 |
BZX84C18-TP | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C18B vs BZX84C18-TP |