-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1429
|
Newark | Zener Diode, 13V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C13VLYFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2865 |
|
$0.0950 / $0.3850 | Buy Now |
DISTI #
846-BZX84C13VLYFHT116CT-ND
|
DigiKey | 250MW, 13V, SOT-23, AUTOMOTIVE Z Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2286 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
BZX84C13VLYFHT116
|
Avnet Americas | Diode Zener Single 13V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C13VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
755-X84C13VLYFHT116
|
Mouser Electronics | Zener Diodes 250mW, 13V, SOT-23, Automotive Zener Diode (BZX84C series) RoHS: Compliant | 4713 |
|
$0.0560 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0585 | Buy Now |
DISTI #
46082585
|
Verical | Zener Diode Single 13V 6% 30Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.0553 / $0.0570 | Buy Now |
DISTI #
54688797
|
Verical | Zener Diode Single 13V 6% 30Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R RoHS: Compliant Min Qty: 241 Package Multiple: 1 Date Code: 2037 | Americas - 2750 |
|
$0.0596 / $0.1300 | Buy Now |
|
Quest Components | 2400 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BZX84C13VLYFHT116
|
TME | Diode: Zener, 250mW, 13V, SMD, reel,tape, SOT23, single diode, 0.1uA Min Qty: 1 | 0 |
|
$0.0532 / $0.3526 | RFQ |
DISTI #
BZX84C13VLYFHT116
|
Avnet Silica | Diode Zener Single 13V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C13VLYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C13VLYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C13VLYFHT116
ROHM Semiconductor
Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 11 mV/°C | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C13VLYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13VLYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13LPQ-7 | Zener Diode, | Diodes Incorporated | BZX84C13VLYFHT116 vs BZT52C13LPQ-7 |
BZX84C13VLT116 | Zener Diode, | ROHM Semiconductor | BZX84C13VLYFHT116 vs BZX84C13VLT116 |
SZBZX84C13LT1G | 250 mW; Zener Diode Voltage Regulator 13 V (Automotive), 3000-REEL, Automotive Qualified | onsemi | BZX84C13VLYFHT116 vs SZBZX84C13LT1G |
SZX84C13LT1G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C13VLYFHT116 vs SZX84C13LT1G |
SZBZX84C13LT3G | 250 mW; Zener Diode Voltage Regulator 13 V (Automotive), 10000-REEL, Automotive Qualified | onsemi | BZX84C13VLYFHT116 vs SZBZX84C13LT3G |
BZX84C13VLYT116 | Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C13VLYFHT116 vs BZX84C13VLYT116 |