Part Details for BZX84C13S-7-F by Diodes Incorporated
Overview of BZX84C13S-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C13S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C13S-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 13V SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2076 In Stock |
|
$0.0473 / $0.2500 | Buy Now |
DISTI #
BZX84C13S-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 13V 6% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C13S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
621-BZX84C13S-7-F
|
Mouser Electronics | Zener Diodes 150mW 13V Zener RoHS: Compliant | 0 |
|
$0.0540 / $0.2500 | Order Now |
DISTI #
BZX84C13S-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 13V 6% 200mW 6-Pin SOT-363 T/R (Alt: BZX84C13S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Independent Type 13V SOT-23 Zener Diodes ROHS | 50 |
|
$0.0549 / $0.0577 | Buy Now |
Part Details for BZX84C13S-7-F
BZX84C13S-7-F CAD Models
BZX84C13S-7-F Part Data Attributes
|
BZX84C13S-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C13S-7-F
Diodes Incorporated
Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13S-7-F
This table gives cross-reference parts and alternative options found for BZX84C13S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C13T-7-F | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C13S-7-F vs BZX84C13T-7-F |
BZX84C13S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 13V V(Z), 0.2W, Silicon, Unidirectional, PLASTIC, SOT-363, 6 PIN | BZX84C13S-7-F vs BZX84C13S |
BZX84C13T-7 | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C13S-7-F vs BZX84C13T-7 |
BZX84C13T-13 | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C13S-7-F vs BZX84C13T-13 |
BZX84C13S-13 | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | BZX84C13S-7-F vs BZX84C13S-13 |