Part Details for BZX84C13-E3-08 by Vishay Intertechnologies
Overview of BZX84C13-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C13-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7887
|
Newark | Diode, Zener, 13V, 0.3W, Sot-23-3, Zener Voltage Nom:13V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX84C13-E3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11018 |
|
$0.0090 | Buy Now |
DISTI #
06X4388
|
Newark | Diode, Zener, 13V, 300Mw, Sot-23-3, Full Reel, Zener Voltage Nom:13V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay BZX84C13-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
12X7887
|
Avnet Americas | ZENER DIODE SOT23 - Product that comes on tape, but is not reeled (Alt: 12X7887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 11018 Partner Stock |
|
$0.0560 / $0.1640 | Buy Now |
DISTI #
BZX84C13-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C13-E3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0249 | Buy Now |
DISTI #
78-BZX84C13-E3-08
|
Mouser Electronics | Zener Diodes 13 Volt 0.35W 5% RoHS: Compliant | 10373 |
|
$0.0250 / $0.1300 | Buy Now |
DISTI #
E02:0323_07049127
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2401 | Europe - 3000 |
|
$0.0213 / $0.0249 | Buy Now |
DISTI #
V72:2272_16256473
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1703 Container: Cut Strips | Americas - 485 |
|
$0.0018 / $0.0052 | Buy Now |
DISTI #
20026616
|
Verical | Diode Zener Single 13V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 | Americas - 11018 |
|
$0.0121 / $0.0124 | Buy Now |
DISTI #
82018694
|
Verical | Diode Zener Single 13V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 3000 |
|
$0.0219 / $0.0256 | Buy Now |
DISTI #
BZX84C13-E3-08
|
TTI | Zener Diodes 13 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0224 / $0.0233 | Buy Now |
Part Details for BZX84C13-E3-08
BZX84C13-E3-08 CAD Models
BZX84C13-E3-08 Part Data Attributes
|
BZX84C13-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C13-E3-08
Vishay Intertechnologies
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13-E3-08
This table gives cross-reference parts and alternative options found for BZX84C13-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C13ET1 | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C13-E3-08 vs BZX84C13ET1 |
BZX84C13 | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 6.415%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C13-E3-08 vs BZX84C13 |
BZX84-C13/CH | NXP Semiconductors | Check for Price | BZX84-C13/CH | BZX84C13-E3-08 vs BZX84-C13/CH |
BZX84-C13 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | BZX84C13-E3-08 vs BZX84-C13 |
BZX84C13 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C13-E3-08 vs BZX84C13 |
BZX84C13ET3 | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C13-E3-08 vs BZX84C13ET3 |
BZX84C13LT3G | onsemi | Check for Price | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C13-E3-08 vs BZX84C13LT3G |
BZX84C13-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C13-E3-08 vs BZX84C13-G3-08 |