Part Details for BZX84C12VLT116 by ROHM Semiconductor
Overview of BZX84C12VLT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C12VLT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4504
|
Newark | Zener Diode, 12V, 0.25W, Sot-23, Zener Voltage Vz Typ:12V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84C Series, Automotive Rohs Compliant: Yes |Rohm BZX84C12VLT116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0410 / $0.2080 | Buy Now |
DISTI #
846-BZX84C12VLT116CT-ND
|
DigiKey | DIODE ZENER 12V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85 In Stock |
|
$0.1550 / $0.2300 | Buy Now |
DISTI #
BZX84C12VLT116
|
Avnet Americas | Diode Zener Single 12V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C12VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0314 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
|
Quest Components | 1600 |
|
$0.0630 / $0.2100 | Buy Now | |
DISTI #
BZX84C12VLT116
|
TME | Diode: Zener, 250mW, 12V, SMD, reel,tape, SOT23, single diode, 100nA Min Qty: 30 | 0 |
|
$0.0253 / $0.0522 | RFQ |
DISTI #
BZX84C12VLT116
|
Avnet Silica | Diode Zener Single 12V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C12VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2000 |
|
$0.0210 / $0.0330 | Buy Now |