Part Details for BZX84C12-7-F by Diodes Incorporated
Overview of BZX84C12-7-F by Diodes Incorporated
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C12-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8680
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C12-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.0130 | Buy Now |
DISTI #
BZX84C12-FDICT-ND
|
DigiKey | DIODE ZENER 12V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
50517 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
BZX84C12-7-F
|
Avnet Americas | Diode Zener Single 12V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C12-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540001716000 Factory Stock |
|
$0.0109 / $0.0129 | Buy Now |
DISTI #
BZX84C12-7-F
|
Avnet Americas | Diode Zener Single 12V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C12-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 1716000 Factory Stock |
|
$0.0110 / $0.0131 | Buy Now |
DISTI #
BZX84C12-7-F
|
Avnet Americas | Diode Zener Single 12V 5% 350mW 3-Pin SOT-23 T/R - Rail/Tube (Alt: BZX84C12-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
621-BZX84C12-F
|
Mouser Electronics | Zener Diodes 300mW 12V Zener AEC-Q101 Qualified RoHS: Compliant | 39736 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
A63:0959_13586812
|
Arrow Electronics | Diode Zener Single 12V 5.39% 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2344 | Asia - 423000 |
|
$0.0115 / $0.0187 | Buy Now |
DISTI #
A03:0893_13586812
|
Arrow Electronics | Diode Zener Single 12V 5.39% 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2344 | Asia - 114000 |
|
$0.0115 / $0.0187 | Buy Now |
DISTI #
E02:0323_01114431
|
Arrow Electronics | Diode Zener Single 12V 5.39% 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Europe - 72000 |
|
$0.0118 / $0.0192 | Buy Now |
DISTI #
V36:1790_06692319
|
Arrow Electronics | Diode Zener Single 12V 5.39% 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Americas - 63000 |
|
$0.0123 / $0.0201 | Buy Now |