Part Details for BZX84C11L by Motorola Mobility LLC
Overview of BZX84C11L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C11L
BZX84C11L CAD Models
BZX84C11L Part Data Attributes
|
BZX84C11L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX84C11L
Motorola Mobility LLC
11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11L
This table gives cross-reference parts and alternative options found for BZX84C11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C11/G | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C11L vs BZX84-C11/G |
BZX84-C11TRL13 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C11L vs BZX84-C11TRL13 |
933137470235 | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C11L vs 933137470235 |
BZX84-C11 | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C11L vs BZX84-C11 |
933137470215 | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C11L vs 933137470215 |
BZX84C11TRL | 11V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C11L vs BZX84C11TRL |
BZX84-C11212 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C11L vs BZX84-C11212 |
BZX84C11L | Zener Diode, 11V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C11L vs BZX84C11L |
BZX84C11TRL13 | 11V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C11L vs BZX84C11TRL13 |
BZX84-C11 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | BZX84C11L vs BZX84-C11 |