BZX84C11-HE3_A-18
Description: Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOT-23, 3 PIN

Overview of BZX84C11-HE3_A-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BZX84C11-HE3_A-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78AK3161
Newark Zener Diode, 11V, 0.5W, Sot-23 Rohs Compliant: Yes |Vishay BZX84C11-HE3_A-18 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2320
  • 10 $0.2050
  • 25 $0.1820
  • 50 $0.1120
  • 100 $0.0920
  • 250 $0.0780
$0.0780 / $0.2320 Buy Now
DISTI # BZX84C11-HE3_A-18
Avnet Americas ZENER DIODE SOT23-HE3 - Tape and Reel (Alt: BZX84C11-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0347
$0.0347 Buy Now
DISTI # 78-BZX84C11-HE3_A-18
Mouser Electronics Zener Diodes RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.2630
  • 100 $0.1280
  • 1,000 $0.0740
  • 2,500 $0.0640
  • 10,000 $0.0490
  • 20,000 $0.0480
  • 50,000 $0.0430
  • 100,000 $0.0380
$0.0380 / $0.3700 Order Now

CAD Models for BZX84C11-HE3_A-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C11-HE3_A-18 by Vishay Intertechnologies

BZX84C11-HE3_A-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
11 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
0.9 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C11-HE3_A-18
    Vishay Intertechnologies
    Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C11-HE3_A-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C11-HE3_A-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX84C11-HE3_A-18 would you like to use for your alert(s)?
  • Please alert me when BZX84C11-HE3_A-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C11-HE3_A-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C11-HE3_A-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C11-HE3_A-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C11-HE3_A-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C11-HE3_A-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: