Part Details for BZX84C11-HE3_A-08 by Vishay Intertechnologies
Results Overview of BZX84C11-HE3_A-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
                    Applications
                    
                        Consumer Electronics
                    
                        Energy and Power Systems
                    
                        Electronic Manufacturing
                    
                        Renewable Energy
                    
                        Automotive
                    
                
            
            
                        BZX84C11-HE3_A-08 Information
                            BZX84C11-HE3_A-08 by Vishay Intertechnologies is a Zener Diode.
                            Zener Diodes are under the broader part category of Diodes.
                        
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C11-HE3_A-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                BZX84C11-HE3_A-08
                            
                        
                     
                 | 
                Avnet Americas | - Tape and Reel (Alt: BZX84C11-HE3_A-08) COO: China RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $0.0470 / $0.0480 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                78-BZX84C11-HE3_A-08
                            
                        
                     
                 | 
                Mouser Electronics | Zener Diodes ZENER DIODE SOT23 RoHS: Compliant | 0 | 
                    
  | 
                $0.0440 / $0.3900 | Order Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                BZX84C11-HE3_A-08
                            
                        
                     
                 | 
                EBV Elektronik | (Alt: BZX84C11-HE3_A-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 | 
                     | 
                Buy Now | 
Part Details for BZX84C11-HE3_A-08
BZX84C11-HE3_A-08 CAD Models
BZX84C11-HE3_A-08 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        BZX84C11-HE3_A-08
                                        Vishay Intertechnologies
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            BZX84C11-HE3_A-08
                                            Vishay Intertechnologies
                                            Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOT-23, 3 PIN
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 20 Ω | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 150 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.5 W | |
| Reference Standard | AEC-Q101 | |
| Reference Voltage-Nom | 11 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 8 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Voltage Temp Coeff-Max | 0.9 mV/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 mA |