Part Details for BZX84C10W-7-F by Diodes Incorporated
Overview of BZX84C10W-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7436
|
Newark | Zener Diode, 10V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C10W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2825 |
|
$0.0810 / $0.3590 | Buy Now |
DISTI #
BZX84C10W-FDICT-ND
|
DigiKey | DIODE ZENER 10V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6629 In Stock |
|
$0.0394 / $0.3400 | Buy Now |
DISTI #
BZX84C10W-7-F
|
Avnet Americas | Diode Zener Single 10V 6% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: BZX84C10W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 129000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-BZX84C10W-F
|
Mouser Electronics | Zener Diodes 200mW 10V Zener RoHS: Compliant | 8163 |
|
$0.0450 / $0.3100 | Buy Now |
|
Future Electronics | Zener Diode Single 10V 6% 20Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0387 / $0.0442 | Buy Now |
|
Future Electronics | Zener Diode Single 10V 6% 20Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0387 / $0.0442 | Buy Now |
|
Bristol Electronics | 1786 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 10V V(Z), 6%, 0.2W, SILICON, UNIDIRECTIONAL | 1850 |
|
$0.0549 / $0.1220 | Buy Now |
DISTI #
BZX84C10W-7-F
|
TME | Diode: Zener, 0.2W, 10V, SMD, reel,tape, SOT323, single diode Min Qty: 10 | 3000 |
|
$0.0318 / $0.0996 | Buy Now |
DISTI #
BZX84C10W-7-F
|
Avnet Silica | Diode Zener Single 10V 6% 200mW 3-Pin SOT-323 T/R (Alt: BZX84C10W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |