-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1424
|
Newark | Zener Diode, 10V, 0.25W, Sot-23, Zener Voltage Nom:10V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm BZX84C10VLYT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3020 |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
846-BZX84C10VLYT116CT-ND
|
DigiKey | 250MW, 10V, SOT-23, ZENER DIODE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7462 In Stock |
|
$0.0475 / $0.4100 | Buy Now |
DISTI #
BZX84C10VLYT116
|
Avnet Americas | Diode Zener Single 10V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C10VLYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
82AH1424
|
Avnet Americas | Diode Zener Single 10V 250mW 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH1424) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.0990 / $0.2710 | Buy Now |
DISTI #
755-BZX84C10VLYT116
|
Mouser Electronics | Zener Diodes 250mW, 10V, SOT-23, Zener Diode (BZX84C series) RoHS: Compliant | 7532 |
|
$0.0470 / $0.3700 | Buy Now |
|
Future Electronics | Zener Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0461 / $0.0527 | Buy Now |
|
Quest Components | 1600 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
BZX84C10VLYT116
|
Avnet Silica | Diode Zener Single 10V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C10VLYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2000 |
|
$0.0320 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C10VLYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C10VLYT116
ROHM Semiconductor
Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C10VLYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10VLYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10VLYFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C10VLYT116 vs BZX84C10VLYFHT116 |