-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1237
|
Newark | Zener Diode, Aec-Q101, 10V, 0.25W, Sot23, Zener Voltage Vz Typ:10V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Rohs Compliant: Yes |Rohm BZX84C10VLFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4157 |
|
$0.0160 | Buy Now |
DISTI #
BZX84C10VLFHT116CT-ND
|
DigiKey | DIODE ZENER 10V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0138 / $0.1600 | Buy Now |
DISTI #
BZX84C10VLFHT116
|
Avnet Americas | Diode Zener Single 10V 250mW 2-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C10VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
27AC1237
|
Avnet Americas | Diode Zener Single 10V 250mW 2-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 27AC1237) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0138 | Buy Now |
DISTI #
BZX84C10VLFHT116
|
Avnet Silica | Diode Zener Single 10V 250mW 2-Pin SOT-23 Emboss T/R (Alt: BZX84C10VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C10VLFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C10VLFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C10VLFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10VLFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10VLYFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C10VLFHT116 vs BZX84C10VLYFHT116 |
BZX84C10VLYT116 | Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C10VLFHT116 vs BZX84C10VLYT116 |