Part Details for BZX84C10TW_R1_00001 by PanJit Group
Overview of BZX84C10TW_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10TW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BZX84C10TW_R1_00001CT-ND
|
DigiKey | TRIPLE ISOLATED SURFACE MOUNT ZE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0630 / $0.4100 | Buy Now |
|
Ozdisan Elektronik | DIODE ZENER 200mW 10V ±5% SOT363 SMT | 0 |
|
$0.0746 / $0.0910 | RFQ |