Part Details for BZX84C10TS-7-F by Diodes Incorporated
Overview of BZX84C10TS-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10TS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C10TS-7-FCT-ND
|
DigiKey | DIODE ZENER ARRAY 10V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
BZX84C10TS-7-F
|
Avnet Americas | Diode Zener Triple Parallel 10V 6% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C10TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000135000 Factory Stock |
|
$0.0578 / $0.0683 | Buy Now |
DISTI #
621-BZX84C10TS-7-F
|
Mouser Electronics | Zener Diodes 200mW 10V Zener RoHS: Compliant | 2596 |
|
$0.0660 / $0.3900 | Buy Now |
DISTI #
V72:2272_06692312
|
Arrow Electronics | Zener Diode Triple Parallel 10V 6% 20Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 Container: Cut Strips | Americas - 3000 |
|
$0.0815 / $0.1053 | Buy Now |
DISTI #
V36:1790_06692312
|
Arrow Electronics | Zener Diode Triple Parallel 10V 6% 20Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2327 | Americas - 3000 |
|
$0.0557 / $0.0807 | Buy Now |
|
Future Electronics | Zener Diode SOT363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Future Electronics | Zener Diode SOT363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
DISTI #
BZX84C10TS-7-F
|
Avnet Silica | Diode Zener Triple Parallel 10V 6% 200mW 6-Pin SOT-363 T/R (Alt: BZX84C10TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRIPLE SURFACE MOUNT ZENER DIODE ARRAY | 22000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ZENER ARRAY 10V SOT363 | 2985 |
|
$0.1158 | Buy Now |
Part Details for BZX84C10TS-7-F
BZX84C10TS-7-F CAD Models
BZX84C10TS-7-F Part Data Attributes
|
BZX84C10TS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C10TS-7-F
Diodes Incorporated
Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10TS-7-F
This table gives cross-reference parts and alternative options found for BZX84C10TS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10TS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10TS-7 | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BZX84C10TS-7-F vs BZX84C10TS-7 |