Part Details for BZX84C10S-7-F by Diodes Incorporated
Overview of BZX84C10S-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C10S-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 10V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20975 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BZX84C10S-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 10V 6% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C10S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0404 / $0.0478 | Buy Now |
DISTI #
621-BZX84C10S-7-F
|
Mouser Electronics | Zener Diodes 200mW 10V Dual Zener RoHS: Compliant | 3000 |
|
$0.0600 / $0.4600 | Buy Now |
DISTI #
V36:1790_06692310
|
Arrow Electronics | Zener Diode Dual Anti Parallel 10V 6% 20Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2303 | Americas - 9000 |
|
$0.0276 / $0.0468 | Buy Now |
|
Future Electronics | BZX84C10S Series 200 mW 7 V 10 mA Surface Mount Zener Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 111000Reel |
|
$0.0403 / $0.0453 | Buy Now |
|
Future Electronics | BZX84C10S Series 200 mW 7 V 10 mA Surface Mount Zener Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0403 / $0.0453 | Buy Now |
DISTI #
BZX84C10S-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 10V 6% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C10S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0404 / $0.0478 | Buy Now |
DISTI #
BZX84C10S-7-F
|
TME | Diode: Zener, 0.2W, 10V, SMD, reel,tape, SOT363, double independent Min Qty: 5 | 0 |
|
$0.0502 / $0.1521 | RFQ |
DISTI #
BZX84C10S-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 10V 6% 200mW 6-Pin SOT-363 T/R (Alt: BZX84C10S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
|
LCSC | 2 Independent 200mW 10V SOT-363 Zener Diodes ROHS | 2985 |
|
$0.0555 / $0.0796 | Buy Now |