Part Details for BZX84C10CC-HF by Comchip Technology Corporation Ltd
Overview of BZX84C10CC-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C10CC-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BZX84C10CC-HFTR-ND
|
DigiKey | DIODE ZENER 10V 350MW SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0267 / $0.0426 | Buy Now |
DISTI #
750-BZX84C10CC-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER COMMON CATHODE 10V 350mW 5% SOT-23 RoHS: Compliant | 0 |
|
$0.0280 / $0.2800 | Order Now |
|
NAC | DIODE ZENER COMMON CATHODE 10V 350mW �5% SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0300 / $0.0700 | Buy Now |
Part Details for BZX84C10CC-HF
BZX84C10CC-HF CAD Models
BZX84C10CC-HF Part Data Attributes
|
BZX84C10CC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C10CC-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-01-30 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |