Part Details for BZX84C107F by Diodes Incorporated
Overview of BZX84C107F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 350 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional RoHS: Compliant | Europe - 5235 |
|
RFQ |