Part Details for BZX84C10 TR by Central Semiconductor Corp
Overview of BZX84C10 TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C10 TR
|
Avnet Americas | Silicon Zener Diode Single 10V 5% 350mW 3-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: BZX84C10 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BZX84C10 TR
BZX84C10 TR CAD Models
BZX84C10 TR Part Data Attributes:
|
BZX84C10 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BZX84C10 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |