Part Details for BZX84C10 TR PBFREE by Central Semiconductor Corp
Overview of BZX84C10 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-BZX84C10TRPBFREECT-ND
|
DigiKey | DIODE ZENER 10V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6230 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
BZX84C10 TR PBFREE
|
Avnet Americas | Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C10 TR PBFREE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0988 / $0.1219 | Buy Now |
DISTI #
610-BZX84C10TR
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 9.4V to 10.6V RoHS: Compliant | 3854 |
|
$0.1060 / $0.4800 | Buy Now |
Part Details for BZX84C10 TR PBFREE
BZX84C10 TR PBFREE CAD Models
BZX84C10 TR PBFREE Part Data Attributes:
|
BZX84C10 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BZX84C10 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |