-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 62V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B62
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B62
PanJit Semiconductor
Zener Diode, 62V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% |
This table gives cross-reference parts and alternative options found for BZX84B62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-B62,215 | Nexperia | $0.0331 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84B62 vs BZX84-B62,215 |
BZX84-B62 | Nexperia | Check for Price | Zener Diode, 62V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84B62 vs BZX84-B62 |
BZX84B62-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84B62 vs BZX84B62-GS08 |
BZX84B62TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B62 vs BZX84B62TRL13 |
BZX84B62-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | BZX84B62 vs BZX84B62-AU_R1_000A1 |
BZX84B62_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B62 vs BZX84B62_R1_00001 |
BZX84-B62,235 | Nexperia | Check for Price | Zener Diode, 62V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84B62 vs BZX84-B62,235 |
BZX84B62TRL | YAGEO Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B62 vs BZX84B62TRL |