Part Details for BZX84B5V1LT116 by ROHM Semiconductor
Overview of BZX84B5V1LT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B5V1LT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4490
|
Newark | Zener Diode, 5.1V, 0.25W, Sot-23, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84B Series, Automotive Rohs Compliant: Yes |Rohm BZX84B5V1LT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4238 |
|
$0.0510 / $0.2290 | Buy Now |
DISTI #
846-BZX84B5V1LT116CT-ND
|
DigiKey | DIODE ZENER 5.1V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2876 In Stock |
|
$0.0460 / $0.1500 | Buy Now |
DISTI #
BZX84B5V1LT116
|
Avnet Americas | Diode Zener Single 5.1V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B5V1LT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BZX84B5V1LT116
|
Mouser Electronics | Zener Diodes BZX84B5V1L is Zener Diode for voltage regulation. RoHS: Compliant | 1496 |
|
$0.0410 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
DISTI #
65086798
|
Verical | Diode Zener Single 5.1V 2% 250mW Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2201 | Americas - 18000 |
|
$0.0687 / $0.0771 | Buy Now |
DISTI #
63285320
|
Verical | Diode Zener Single 5.1V 2% 250mW Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2201 | Americas - 6788 |
|
$0.0704 / $0.0771 | Buy Now |
|
Quest Components | 19830 |
|
$0.0525 / $0.3000 | Buy Now | |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0200 / $0.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 18000 |
|
$0.0300 / $0.1350 | Buy Now |
Part Details for BZX84B5V1LT116
BZX84B5V1LT116 CAD Models
BZX84B5V1LT116 Part Data Attributes
|
BZX84B5V1LT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B5V1LT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 2.6 mV/°C | |
Voltage Tol-Max | 1.96% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B5V1LT116
This table gives cross-reference parts and alternative options found for BZX84B5V1LT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B5V1LT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52-B5V1FN2_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B5V1LT116 vs BZT52-B5V1FN2_R1_00001 |
BZT52-B5V1FN2-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B5V1LT116 vs BZT52-B5V1FN2-AU_R1_000A1 |