Part Details for BZX84B5V1 by Diotec Semiconductor AG
Overview of BZX84B5V1 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84B5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7975
|
Newark | Zener Diode, 0.3W, 5.1V, Sot-23 Rohs Compliant: Yes |Diotec BZX84B5V1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
16AM7974
|
Newark | Zener Diode, 0.3W, 5.1V, Sot-23 Rohs Compliant: Yes |Diotec BZX84B5V1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
4878-BZX84B5V1CT-ND
|
DigiKey | ZENER SOT-23 5.1V 0.3W 2% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2865 In Stock |
|
$0.0185 / $0.1700 | Buy Now |
DISTI #
637-BZX84B5V1
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 5.1V, 0.3W, 2% RoHS: Compliant | 14263 |
|
$0.0210 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 5.1V - 0.3W - 2% RoHS: Compliant | 3000 Factory Stock |
|
$0.0144 / $0.0225 | Buy Now |
DISTI #
BZX84B5V1-DIO
|
TME | Diode: Zener, 0.3W, 5.1V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 1825 |
|
$0.0184 / $0.1598 | Buy Now |
|
Master Electronics | Zener Diode - SOT-23 - 5.1V - 0.3W - 2% RoHS: Compliant | 3000 Factory Stock |
|
$0.0144 / $0.0225 | Buy Now |
Part Details for BZX84B5V1
BZX84B5V1 CAD Models
BZX84B5V1 Part Data Attributes
|
BZX84B5V1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84B5V1
Diotec Semiconductor AG
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |