BZX84B5V1-HE3-18
Description: Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84B5V1-HE3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84B5V1-HE3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X3511
Newark Zener Diode Sot232%, 5.1V, 0.35W |Vishay BZX84B5V1-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0410
  • 20,000 $0.0350
  • 30,000 $0.0290
$0.0290 / $0.0410 Buy Now
DISTI # 78-BZX84B5V1-HE3-18
Mouser Electronics Zener Diodes 5.1Volt 0.35Watt 2% AUTO RoHS: Compliant 7729
  • 1 $0.2200
  • 10 $0.1340
  • 100 $0.0610
  • 1,000 $0.0480
  • 2,500 $0.0410
  • 10,000 $0.0360
  • 20,000 $0.0310
  • 100,000 $0.0280
$0.0280 / $0.2200 Buy Now

CAD Models for BZX84B5V1-HE3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84B5V1-HE3-18 by Vishay Intertechnologies

BZX84B5V1-HE3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84B5V1-HE3-18
    Vishay Intertechnologies
    Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84B5V1-HE3-18

This table gives cross-reference parts and alternative options found for BZX84B5V1-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B5V1-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B5V1-G3-08 Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B5V1-HE3-18 vs BZX84B5V1-G3-08
933643800215 Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84B5V1-HE3-18 vs 933643800215
BZX84-B5V1 Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B5V1-HE3-18 vs BZX84-B5V1
BZX84-B5V1/G Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B5V1-HE3-18 vs BZX84-B5V1/G
BZX84B5V1-TP-HF Zener Diode, Micro Commercial Components BZX84B5V1-HE3-18 vs BZX84B5V1-TP-HF
BZX84-B5V1,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84B5V1-HE3-18 vs BZX84-B5V1,215
BZX84-B5V1/AT Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B5V1-HE3-18 vs BZX84-B5V1/AT
BZX84B5V1-V-GS08 Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B5V1-HE3-18 vs BZX84B5V1-V-GS08
BZX84B5V1 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84B5V1-HE3-18 vs BZX84B5V1
BZX84B5V1Q-7-F Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84B5V1-HE3-18 vs BZX84B5V1Q-7-F
Part Number Description Manufacturer Compare
BZX84B5V1 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84B5V1-HE3-18 vs BZX84B5V1
933643800215 Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84B5V1-HE3-18 vs 933643800215
BZX84-B5V1T/R DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B5V1-HE3-18 vs BZX84-B5V1T/R
BZX84B5V1 Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84B5V1-HE3-18 vs BZX84B5V1
BZX84B5V1-G3-08 Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B5V1-HE3-18 vs BZX84B5V1-G3-08
SZBZX84B4V7LT1G 250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), 3000-REEL, Automotive Qualified onsemi BZX84B5V1-HE3-18 vs SZBZX84B4V7LT1G
BZX84-B5V1/AT Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B5V1-HE3-18 vs BZX84-B5V1/AT
BZX84B5V1_R1_00001 Zener Diode, PanJit Semiconductor BZX84B5V1-HE3-18 vs BZX84B5V1_R1_00001
BZX84B5V1-13-F Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84B5V1-HE3-18 vs BZX84B5V1-13-F
933643800235 Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84B5V1-HE3-18 vs 933643800235

Related Parts for BZX84B5V1-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B5V1-HE3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B5V1-HE3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX84B5V1-HE3-18 would you like to use for your alert(s)?
  • Please alert me when BZX84B5V1-HE3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B5V1-HE3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B5V1-HE3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B5V1-HE3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B5V1-HE3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B5V1-HE3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: