There are no models available for this part yet.
Overview of BZX84B3V0Q-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B3V0Q-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-BZX84B3V0Q-7-FTR-ND
|
DigiKey | TIGHT TOLERANCE ZENER SOT23 T&R Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0218 / $0.0370 | Buy Now | |
DISTI #
BZX84B3V0Q-7-F
|
Avnet Americas | TIGHT TOLERANCE ZENER SOT23 T&R 3K - Tape and Reel (Alt: BZX84B3V0Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0167 / $0.0198 | Buy Now | |
DISTI #
621-BZX84B3V0Q-7-F
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now | |
DISTI #
BZX84B3V0Q-7-F
|
TME | Diode: Zener, 0.35W, 3V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 1830 |
|
$0.0225 / $0.0376 | Buy Now | |
DISTI #
BZX84B3V0Q-7-F
|
Avnet Silica | TIGHT TOLERANCE ZENER SOT23 T&R 3K (Alt: BZX84B3V0Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
CAD Models for BZX84B3V0Q-7-F by Diodes Incorporated
Part Data Attributes for BZX84B3V0Q-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
95 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
600 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B3V0Q-7-F
This table gives cross-reference parts and alternative options found for BZX84B3V0Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B3V0Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B3V0-T1 | Zener Diode | Won-Top Electronics Co Ltd | BZX84B3V0Q-7-F vs BZX84B3V0-T1 |
BZX84B3V0-G3-18 | Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B3V0Q-7-F vs BZX84B3V0-G3-18 |
BZX84B3V0 | Zener Diode, | Central Semiconductor Corp | BZX84B3V0Q-7-F vs BZX84B3V0 |
BZX84B3V0-T | Zener Diode, | Rectron Semiconductor | BZX84B3V0Q-7-F vs BZX84B3V0-T |
BZX84B3V0V-T | Zener Diode, | Rectron Semiconductor | BZX84B3V0Q-7-F vs BZX84B3V0V-T |
BZX84B3V0-G3-08 | Zener Diode, 3V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B3V0Q-7-F vs BZX84B3V0-G3-08 |
BZX84B3V0 | Zener Diode, 3V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B3V0Q-7-F vs BZX84B3V0 |
BZX84B3V0TRL | Zener Diode, 3V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B3V0Q-7-F vs BZX84B3V0TRL |
BZX84B3V0PBFREE | Zener Diode, | Central Semiconductor Corp | BZX84B3V0Q-7-F vs BZX84B3V0PBFREE |
BZX84B3V0-TP | Zener Diode, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B3V0Q-7-F vs BZX84B3V0-TP |