There are no models available for this part yet.
Overview of BZX84B39W_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84B39W_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BZX84B39WR200001
|
Mouser Electronics | Zener Diodes 200mW ZENER 39V RoHS: Compliant | 0 |
|
$0.0230 / $0.0310 | Order Now | |
NAC | 200mW,ZENER,SOT-323,39V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
CAD Models for BZX84B39W_R2_00001 by PanJit Semiconductor
Part Data Attributes for BZX84B39W_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
130 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
Knee Impedance-Max
|
350 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
39 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
27.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B39W_R2_00001
This table gives cross-reference parts and alternative options found for BZX84B39W_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B39W_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B39W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B39W_R2_00001 vs BZX84B39W-AU_R2_000A1 |
BZX84B39W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B39W_R2_00001 vs BZX84B39W-AU_R1_000A1 |
BZX84B39W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B39W_R2_00001 vs BZX84B39W_R1_00001 |
CZRV52B39-G | Zener Diode, 39V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Comchip Technology Corporation Ltd | BZX84B39W_R2_00001 vs CZRV52B39-G |
BZT52-B39S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZX84B39W_R2_00001 vs BZT52-B39S-AU_R1_000A1 |
BZT52B39JS-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B39W_R2_00001 vs BZT52B39JS-TP-HF |