Part Details for BZX84B2V4W_R1_00001 by PanJit Semiconductor
Results Overview of BZX84B2V4W_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B2V4W_R1_00001 Information
BZX84B2V4W_R1_00001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZX84B2V4W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84B2V4WR10000
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOT-323,2.4V RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
NAC | 200mW,ZENER,SOT-323,2.4V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BZX84B2V4W_R1_00001
BZX84B2V4W_R1_00001 CAD Models
BZX84B2V4W_R1_00001 Part Data Attributes
|
BZX84B2V4W_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B2V4W_R1_00001
PanJit Semiconductor
Zener Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B2V4W_R1_00001
This table gives cross-reference parts and alternative options found for BZX84B2V4W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B2V4W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52B2V4LS-TP | Micro Commercial Components | Check for Price | Zener Diode, | BZX84B2V4W_R1_00001 vs BZT52B2V4LS-TP |
CZRV52B2V4-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | BZX84B2V4W_R1_00001 vs CZRV52B2V4-HF |
CZRV52B2V4-G | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, | BZX84B2V4W_R1_00001 vs CZRV52B2V4-G |
BZX84B2V4W_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX84B2V4W_R1_00001 vs BZX84B2V4W_R2_00001 |
BZT52-B2V4S-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B2V4W_R1_00001 vs BZT52-B2V4S-AU_R2_000A1 |
ACZRV52B2V4-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | BZX84B2V4W_R1_00001 vs ACZRV52B2V4-HF |
BZT52B2V4LS-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84B2V4W_R1_00001 vs BZT52B2V4LS-TP-HF |