Part Details for BZX84B27VLFHT116 by ROHM Semiconductor
Overview of BZX84B27VLFHT116 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84B27VLFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4481
|
Newark | Zener Diode, 27V, 0.25W, Sot-23, Zener Voltage Vz Typ:27V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Bfh Series, Automotive Rohs Compliant: Yes |Rohm BZX84B27VLFHT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
82AC2457
|
Newark | Zener Diode, 27V, 0.25W, Sot-23, Zener Voltage Vz Typ:27V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Bfh Series, Automotive Rohs Compliant: Yes |Rohm BZX84B27VLFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0390 / $0.2020 | Buy Now |
DISTI #
BZX84B27VLFHT116CT-ND
|
DigiKey | DIODE ZENER 27V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1798 In Stock |
|
$0.0515 / $0.2700 | Buy Now |
DISTI #
BZX84B27VLFHT116
|
Avnet Americas | Diode Zener Single 27V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B27VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 | Buy Now |
DISTI #
BZX84B27VLFHT116
|
Avnet Americas | Diode Zener Single 27V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B27VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
Part Details for BZX84B27VLFHT116
BZX84B27VLFHT116 CAD Models
BZX84B27VLFHT116 Part Data Attributes:
|
BZX84B27VLFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B27VLFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1.85% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B27VLFHT116
This table gives cross-reference parts and alternative options found for BZX84B27VLFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B27VLFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84B27LT1G | 250 mW; Zener Diode Voltage Regulator 27 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84B27VLFHT116 vs SZBZX84B27LT1G |