Part Details for BZX84B20 by Central Semiconductor Corp
Overview of BZX84B20 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84B20
BZX84B20 CAD Models
BZX84B20 Part Data Attributes
|
BZX84B20
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX84B20
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 225 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 16 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B20
This table gives cross-reference parts and alternative options found for BZX84B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B20 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84B20 vs BZX84B20 |
BZT585B20TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B20 vs BZT585B20TQ-13 |
BZT585B20TQ-7 | Zener Diode, | Diodes Incorporated | BZX84B20 vs BZT585B20TQ-7 |
BZX84B20F2 | Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84B20 vs BZX84B20F2 |
BZT52-B20 | Zener Diode | Nexperia | BZX84B20 vs BZT52-B20 |
BZX84B20PBFREE | Zener Diode, | Central Semiconductor Corp | BZX84B20 vs BZX84B20PBFREE |