There are no models available for this part yet.
Overview of BZX84B18-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX84B18-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZX84B18-E3-08CT-ND
|
DigiKey | DIODE ZENER 18V 300MW SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5880 In Stock |
|
$0.0228 / $0.2400 | Buy Now |
CAD Models for BZX84B18-E3-08 by Vishay Semiconductors
Related Parts for BZX84B18-E3-08
-
BZT52B47Zener Diodes
-
GSD2004S-E3-08Rectifier Diodes
-
BZW06-9V4Transient Suppressors
-
CC0603JRNPO0BN471Fixed Capacitors
-
FDMC86260Power Field-Effect Transistors
-
RK73H1JTTDD10R0FFixed Resistors
-
2STR1160Small Signal Bipolar Transistors
-
C8051F341-GQRMicrocontrollers
-
2V7002KT1GSmall Signal Field-Effect Transistors