There are no models available for this part yet.
Overview of BZX84B14-AU_R1_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BZX84B14-AU_R1_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BZX84B14AUR1000A
|
Mouser Electronics | Zener Diodes 410mW,ZENER,SOT-23,14V RoHS: Compliant | 0 |
|
$0.0190 | Order Now | |
NAC | 410mW,ZENER,SOT-23,14V RoHS: Compliant Min Qty: 3252000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for BZX84B14-AU_R1_000A1 by PanJit Semiconductor
Part Data Attributes for BZX84B14-AU_R1_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
170 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.41 W
|
Reference Standard
|
AEC-Q101; TS 16949
|
Reference Voltage-Nom
|
14 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B14-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BZX84B14-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B14-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B14_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84B14-AU_R1_000A1 vs BZT52-B14_R2_00001 |
BZT52-B14-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZX84B14-AU_R1_000A1 vs BZT52-B14-AU_R2_000A1 |
BZT52-B14-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZX84B14-AU_R1_000A1 vs BZT52-B14-AU_R1_000A1 |
BZX84B14-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B14-AU_R1_000A1 vs BZX84B14-AU_R2_000A1 |
BZT52-B14_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B14-AU_R1_000A1 vs BZT52-B14_R1_00001 |