There are no models available for this part yet.
Overview of BZX84B12-G3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX84B12-G3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZX84B12-G3-08CT-ND
|
DigiKey | DIODE ZENER 12V 300MW SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13430 In Stock |
|
$0.0270 / $0.2900 | Buy Now |
CAD Models for BZX84B12-G3-08 by Vishay Semiconductors
Related Parts for BZX84B12-G3-08
-
BZX84B16_R2_00001Zener Diodes
-
1N4148WRectifier Diodes
-
BZW06-64BTransient Suppressors
-
GRM2165C1H302JA01DFixed Capacitors
-
C8051F330-GMMicrocontrollers
-
BSS84Small Signal Field-Effect Transistors
-
90130-1110Headers and Edge Type Connectors
-
BZ-2RQ1725-D6Snap Acting/Limit Switches
-
BU4216FVE-TRPower Management Circuits