There are no models available for this part yet.
Overview of BZX84B11 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BZX84B11 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for BZX84B11 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
20 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
Knee Impedance-Max
|
150 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Voltage-Nom
|
11 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B11
This table gives cross-reference parts and alternative options found for BZX84B11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B11 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84B11 vs BZT52B11 |
BZX84B11PBFREE | Zener Diode, | Central Semiconductor Corp | BZX84B11 vs BZX84B11PBFREE |
BZT585B11T-7 | Zener Diode | Diodes Incorporated | BZX84B11 vs BZT585B11T-7 |
BZT585B11TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B11 vs BZT585B11TQ-13 |
Related Parts for BZX84B11
-
BZT52B30Zener Diodes
-
SL44-E3Rectifier Diodes
-
BZW04-14HR0GTransient Suppressors
-
C1206A103J1XACFixed Capacitors
-
DTC123JCAT116Small Signal Bipolar Transistors
-
C8051F566-AMRMicrocontrollers
-
IRFL014TRPBFSmall Signal Field-Effect Transistors
-
MIC5209-2.5YSLinear Regulator ICs
-
C5SMF-BJE-CT34Q4T2Visible LEDs