Part Details for BZX84B11 by Diotec Semiconductor AG
Overview of BZX84B11 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84B11-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0332 | Buy Now |
DISTI #
637-BZX84B11
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 11V, 0.3W, 2% RoHS: Compliant | 11067 |
|
$0.0260 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 11V - 0.3W - 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
BZX84B11-DIO
|
TME | Diode: Zener, 0.3W, 11V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 0 |
|
$0.0178 / $0.0343 | RFQ |
Part Details for BZX84B11
BZX84B11 CAD Models
BZX84B11 Part Data Attributes
|
BZX84B11
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84B11
Diotec Semiconductor AG
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |