Part Details for BZX84B10-E3-08 by Vishay Semiconductors
Overview of BZX84B10-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B10-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84B10-E3-08CT-ND
|
DigiKey | DIODE ZENER 10V 300MW SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26317 In Stock |
|
$0.0225 / $0.2400 | Buy Now |
|
New Advantage Corporation | BZD84 Series 10 V 0.2 uA 800 mW SMT Small Signal Zener Diode - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0275 / $0.0294 | Buy Now |