-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX8450-C6V2-QVLTR-ND
|
DigiKey | BZX8450-C6V2-Q/SOT23/TO-236AB Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0175 / $0.0213 | Buy Now |
DISTI #
BZX8450-C6V2-QVL
|
Avnet Americas | - Tape and Reel (Alt: BZX8450-C6V2-QVL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0205 | Buy Now |
DISTI #
771-BZX8450-C6V2-QVL
|
Mouser Electronics | Zener Diodes BZX8450-C6V2-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
DISTI #
V72:2272_26321718
|
Arrow Electronics | Diode Zener Single 6.2V 5% 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2151 Container: Cut Strips | Americas - 50000 |
|
$0.0106 / $0.0731 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0177 | Buy Now |
DISTI #
60967929
|
Verical | Diode Zener Single 6.2V 5% 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2151 | Americas - 50000 |
|
$0.0106 / $0.0241 | Buy Now |
|
Rochester Electronics | BZX8450-C6V2 - Low-current voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BZX8450-C6V2-QVL
|
TTI | Zener Diodes BZX8450-C6V2-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0208 | Buy Now |
DISTI #
BZX8450-C6V2-QVL
|
Avnet Silica | (Alt: BZX8450-C6V2-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX8450-C6V2-QVL
|
EBV Elektronik | (Alt: BZX8450-C6V2-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy