Part Details for BZX84-C7V5215 by Nexperia
Overview of BZX84-C7V5215 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-C7V5215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-C7V5,215
|
Avnet Americas | Diode Zener Single 7.45V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C7V5,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
48000 |
|
$0.0175 / $0.0180 | Buy Now |
DISTI #
BZX84-C7V5,215
|
Avnet Americas | Diode Zener Single 7.45V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C7V5,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0163 | Buy Now |
DISTI #
BZX84-C7V5,215
|
Avnet Asia | Diode Zener Single 7.45V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C7V5,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days |
39000 |
|
$0.0092 / $0.0148 | Buy Now |
|
LCSC | Independent Type 7V7.9V 250mW 7.5V SOT-23 Zener Diodes ROHS | 3333 |
|
$0.0084 / $0.0163 | Buy Now |