Part Details for BZX84-C6V8 by NXP Semiconductors
Results Overview of BZX84-C6V8 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C6V8 Information
BZX84-C6V8 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29717 |
|
RFQ | ||
|
Bristol Electronics | 13000 |
|
RFQ | ||
|
Bristol Electronics | 6032 |
|
RFQ | ||
|
Bristol Electronics | 2742 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 23773 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 8000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4825 |
|
$0.0162 / $0.0810 | Buy Now |
|
Quest Components | 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1406 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 40 |
|
$0.0900 | Buy Now |
Part Details for BZX84-C6V8
BZX84-C6V8 CAD Models
BZX84-C6V8 Part Data Attributes
|
BZX84-C6V8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C6V8
NXP Semiconductors
DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C6V8
This table gives cross-reference parts and alternative options found for BZX84-C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933671130215 | NXP Semiconductors | Check for Price | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84-C6V8 vs 933671130215 |
BZX84-C6V8 | TDK Micronas GmbH | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84-C6V8 vs BZX84-C6V8 |
BZX84C6V8TRL13 | NXP Semiconductors | Check for Price | 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-C6V8 vs BZX84C6V8TRL13 |
BZX84-C6V8 | Philips Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.3W | BZX84-C6V8 vs BZX84-C6V8 |
BZX84-C6V8T/R | NXP Semiconductors | Check for Price | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84-C6V8 vs BZX84-C6V8T/R |
BZX84-B6V8 | Vishay Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | BZX84-C6V8 vs BZX84-B6V8 |
933137420235 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84-C6V8 vs 933137420235 |
934059464215 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84-C6V8 vs 934059464215 |