BZX84-C6V2
Description: Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional

Overview of BZX84-C6V2 by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX84-C6V2 by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-C6V2 by TDK Micronas GmbH

BZX84-C6V2
TDK Micronas GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Reverse Current-Max
3 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
1.86 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-C6V2
    TDK Micronas GmbH
    Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84-C6V2

This table gives cross-reference parts and alternative options found for BZX84-C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C6V2LT3G 250 mW; Zener Diode Voltage Regulator 6.2 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84-C6V2 vs BZX84C6V2LT3G
BZX84-C6V2,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C6V2 vs BZX84-C6V2,215
BZX84C6V2LT1 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84-C6V2 vs BZX84C6V2LT1
BZX84C6V2LT1G 250 mW; Zener Diode Voltage Regulator 6.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C6V2 vs BZX84C6V2LT1G
BZX84C6V2LT1 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V2 vs BZX84C6V2LT1
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Zetex / Diodes Inc BZX84-C6V2 vs BZX84C6V2
BZX84-C6V2 Zener Diode, 0.35W, Silicon, Unidirectional Microsemi Corporation BZX84-C6V2 vs BZX84-C6V2
SZBZX84C6V2LT3 6.2V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V2 vs SZBZX84C6V2LT3
BZX84C6V2L Zener Diode, 6.2V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84-C6V2 vs BZX84C6V2L
BZX84C6V2LT3 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V2 vs BZX84C6V2LT3
Part Number Description Manufacturer Compare
BZX84B5V1LT3 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V2 vs BZX84B5V1LT3
SZMMBZ5231BLT3G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi BZX84-C6V2 vs SZMMBZ5231BLT3G
MMBZ5231BV_R1_00001 Zener Diode, PanJit Semiconductor BZX84-C6V2 vs MMBZ5231BV_R1_00001
BZX84-C5V6 Zener Diode, 0.35W, Silicon, Unidirectional Microsemi Corporation BZX84-C6V2 vs BZX84-C5V6
BZX84C5V6LT3G 250 mW; Zener Diode Voltage Regulator 5.6 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84-C6V2 vs BZX84C5V6LT3G
BZX84C5V6 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-C6V2 vs BZX84C5V6
BZX84C2V4 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84-C6V2 vs BZX84C2V4
MMBZ5231BV Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX84-C6V2 vs MMBZ5231BV
BZX84C5V6ET1G 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V2 vs BZX84C5V6ET1G
BZX84C2V4BK Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84-C6V2 vs BZX84C2V4BK

Related Parts for BZX84-C6V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C6V2 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C6V2 by TDK Micronas GmbH

Select Manufacturer
Which Manufacturer of BZX84-C6V2 would you like to use for your alert(s)?
  • Please alert me when BZX84-C6V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C6V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C6V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C6V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C6V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C6V2 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: